Part Details for MAX4711EUE-T by Maxim Integrated Products
Overview of MAX4711EUE-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MAX4711EUE-T
MAX4711EUE-T CAD Models
MAX4711EUE-T Part Data Attributes
|
MAX4711EUE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4711EUE-T
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 59 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX4711EUE-T
This table gives cross-reference parts and alternative options found for MAX4711EUE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4711EUE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4711CUE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4711EUE-T vs MAX4711CUE |
MAX4711CUE+ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 4.40 MM, TSSOP-16 | Rochester Electronics LLC | MAX4711EUE-T vs MAX4711CUE+ |
MAX4711CUE+ | SPST, 4 Func, 1 Channel, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4711EUE-T vs MAX4711CUE+ |
MAX4711CUE+ | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4711EUE-T vs MAX4711CUE+ |
MAX4711CUE+T | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4711EUE-T vs MAX4711CUE+T |
MAX4711EUE+ | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4711EUE-T vs MAX4711EUE+ |
MAX4711EUE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4711EUE-T vs MAX4711EUE+ |
MAX4711EUE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4711EUE-T vs MAX4711EUE+T |
MAX4711EUE+T | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4711EUE-T vs MAX4711EUE+T |
MAX4711CUE+T | SPST, | Maxim Integrated Products | MAX4711EUE-T vs MAX4711CUE+T |