Part Details for MAX4712CUE-T by Maxim Integrated Products
Overview of MAX4712CUE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4712CUE-T
MAX4712CUE-T CAD Models
MAX4712CUE-T Part Data Attributes
|
MAX4712CUE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4712CUE-T
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 59 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX4712CUE-T
This table gives cross-reference parts and alternative options found for MAX4712CUE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4712CUE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4712CUE+ | SPST, 4 Func, 1 Channel, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4712CUE-T vs MAX4712CUE+ |
MAX4712EUE+ | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4712CUE-T vs MAX4712EUE+ |
MAX4712CUE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4712CUE-T vs MAX4712CUE |
MAX4712EUE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4712CUE-T vs MAX4712EUE+T |
MAX4712EUE+T | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4712CUE-T vs MAX4712EUE+T |
MAX4712CUE+T | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4712CUE-T vs MAX4712CUE+T |
MAX4712CUE+T | SPST, 4 Func, 1 Channel, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4712CUE-T vs MAX4712CUE+T |
MAX4712CUE+ | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4712CUE-T vs MAX4712CUE+ |
MAX4712EUE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4712CUE-T vs MAX4712EUE+ |