Part Details for MAX4714ELT+ by Analog Devices Inc
Overview of MAX4714ELT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4714ELT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 0.8-Ohm, Low-Voltage, Single-S Package Multiple: 1 | 762 |
|
Buy Now |
Part Details for MAX4714ELT+
MAX4714ELT+ CAD Models
MAX4714ELT+ Part Data Attributes
|
MAX4714ELT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4714ELT+
Analog Devices Inc
0.8-Ohm, Low-Voltage, Single-Supply SPDT Analog Switch in SC70, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-1.5X1X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-1.5X1X0.75 | |
Date Of Intro | 2001-05-04 | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4714ELT+
This table gives cross-reference parts and alternative options found for MAX4714ELT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4714ELT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4714ELT+T | SPDT, 1 Func, 1 Channel, CMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, MICRO, DFN-6 | Maxim Integrated Products | MAX4714ELT+ vs MAX4714ELT+T |
MAX4714ELT+T | 0.8-Ohm, Low-Voltage, Single-Supply SPDT Analog Switch in SC70, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4714ELT+ vs MAX4714ELT+T |
MAX4714ELT+ | SPDT, | Maxim Integrated Products | MAX4714ELT+ vs MAX4714ELT+ |