Part Details for MAX4714ELT-T by Maxim Integrated Products
Overview of MAX4714ELT-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX4714ELT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4714 - Low-Voltage, Single-Supply SPDT Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12374 |
|
$0.4254 / $0.5005 | Buy Now |
Part Details for MAX4714ELT-T
MAX4714ELT-T CAD Models
MAX4714ELT-T Part Data Attributes
|
MAX4714ELT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4714ELT-T
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, MICRO, DFN-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 3V NOMINAL | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for MAX4714ELT-T
This table gives cross-reference parts and alternative options found for MAX4714ELT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4714ELT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4714ELT+T | SPDT, 1 Func, 1 Channel, CMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, MICRO, DFN-6 | Maxim Integrated Products | MAX4714ELT-T vs MAX4714ELT+T |
MAX4714ELT+T | 0.8-Ohm, Low-Voltage, Single-Supply SPDT Analog Switch in SC70, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4714ELT-T vs MAX4714ELT+T |
MAX4714ELT+ | 0.8-Ohm, Low-Voltage, Single-Supply SPDT Analog Switch in SC70, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4714ELT-T vs MAX4714ELT+ |
MAX4714ELT+ | SPDT, | Maxim Integrated Products | MAX4714ELT-T vs MAX4714ELT+ |