-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8-Ohm, Low-Voltage, Single-Supply SPDT Analog Switch in SC70, 6-SC70-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4474
|
Newark | Analog Switch, Spdt, -40 To 85Deg C, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.6V To 3.6V, Ic Case/Package:Sc-70, No. Of Pins:6Pins, No. Of Channels:1Channels, On Resistance Typ:0.6Ohm Rohs Compliant: Yes |Analog Devices MAX4714EXT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8290 |
|
$2.0300 / $3.8400 | Buy Now |
DISTI #
01AM0080
|
Newark | Analogue Sw, 1-Ch, Spdt, Sc-70-6 Rohs Compliant: Yes |Analog Devices MAX4714EXT+T Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8500 / $1.8900 | Buy Now |
DISTI #
700-MAX4714EXT+T
|
Mouser Electronics | Analog Switch ICs 0.8-Ohm, Low-Voltage, Single-Supply SPDT Analog Switch in SC70 RoHS: Compliant | 5708 |
|
$1.8500 / $3.6900 | Buy Now |
DISTI #
V72:2272_23267000
|
Arrow Electronics | Analog Switch Single SPDT 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 Container: Cut Strips | Americas - 1284 |
|
$1.7700 / $2.5700 | Buy Now |
|
Analog Devices Inc | 0.8-Ohm, Low-Voltage, Single-S Min Qty: 1 Package Multiple: 1 | 2021 |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
66432354
|
Verical | Analog Switch Single SPDT 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2219 | Americas - 1284 |
|
$1.7700 / $2.5700 | Buy Now |
DISTI #
2513233
|
element14 Asia-Pacific | ANALOGUE SWITCH, SPDT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8290 |
|
$2.1133 / $3.5837 | Buy Now |
DISTI #
2513233RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, SPDT, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Container: Reel | 8290 |
|
$2.1133 | Buy Now |
DISTI #
2513233RL
|
Farnell | ANALOGUE SWITCH, SPDT, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 8290 |
|
$1.9842 / $2.1349 | Buy Now |
DISTI #
2513233
|
Farnell | ANALOGUE SWITCH, SPDT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 8290 |
|
$1.9842 / $3.6294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4714EXT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4714EXT+T
Analog Devices Inc
0.8-Ohm, Low-Voltage, Single-Supply SPDT Analog Switch in SC70, 6-SC70-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SC70-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SC70-N/A | |
Date Of Intro | 2001-05-04 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE AT 1.8V NOMINAL | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX4714EXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4714EXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4714EXT+ | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4714EXT+T vs MAX4714EXT+ |
MAX4714EXT-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4714EXT+T vs MAX4714EXT-T |
MAX4714EXT+T | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4714EXT+T vs MAX4714EXT+T |
MAX4714EXT+ | 0.8-Ohm, Low-Voltage, Single-Supply SPDT Analog Switch in SC70, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4714EXT+T vs MAX4714EXT+ |