Part Details for MAX4715EXK by Maxim Integrated Products
Overview of MAX4715EXK by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4715EXK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4715 0.4 Ohm, Low-Voltage, Single-Supply SPST Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 51 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for MAX4715EXK
MAX4715EXK CAD Models
MAX4715EXK Part Data Attributes
|
MAX4715EXK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4715EXK
Maxim Integrated Products
0.4O, Low-Voltage, Single-Supply SPST Analog Switches
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Lead (Sn85Pb15) |