Part Details for MAX4717EBC+ by Analog Devices Inc
Overview of MAX4717EBC+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4717EBC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 4.5Ohm/20Ohm, 300MHz Bandwidth Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX4717EBC+
MAX4717EBC+ CAD Models
MAX4717EBC+ Part Data Attributes
|
MAX4717EBC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4717EBC+
Analog Devices Inc
4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, 12-WLCSP-N/A, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 12-WLCSP-N/A | |
Pin Count | 12 | |
Manufacturer Package Code | 12-WLCSP-N/A | |
Date Of Intro | 2002-11-24 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 80 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.54 mm |
Alternate Parts for MAX4717EBC+
This table gives cross-reference parts and alternative options found for MAX4717EBC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4717EBC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4717EBC | SPDT, 2 Func, 1 Channel, BICMOS, 2 X 1.5 MM, UCSP-12 | Maxim Integrated Products | MAX4717EBC+ vs MAX4717EBC |
MAX4717EBC+ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA12, 2 X 1.5 MM, UCSP-12 | Rochester Electronics LLC | MAX4717EBC+ vs MAX4717EBC+ |
MAX4717EBC+ | SPDT, 2 Func, 1 Channel, BICMOS, 2 X 1.5 MM, UCSP-12 | Maxim Integrated Products | MAX4717EBC+ vs MAX4717EBC+ |