There are no models available for this part yet.
Overview of MAX4717ETB+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX4717ETB+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | 4.5Ohm/20Ohm, 300MHz Bandwidth Package Multiple: 1 | 0 |
|
Buy Now |
CAD Models for MAX4717ETB+ by Analog Devices Inc
Part Data Attributes for MAX4717ETB+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
10-LFCSP-3X3X0.75
|
Pin Count
|
10
|
Manufacturer Package Code
|
10-LFCSP-3X3X0.75
|
Date Of Intro
|
2002-11-24
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-XDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Off-state Isolation-Nom
|
55 dB
|
On-state Resistance Match-Nom
|
0.1 Ω
|
On-state Resistance-Max (Ron)
|
4.5 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
40 ns
|
Switch-on Time-Max
|
80 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX4717ETB+
This table gives cross-reference parts and alternative options found for MAX4717ETB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4717ETB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4717ETB+T | SPDT, 2 Func, 1 Channel, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, MO229/WEED-3, TDFN-10 | Maxim Integrated Products | MAX4717ETB+ vs MAX4717ETB+T |
MAX4717ETB+T | 4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4717ETB+ vs MAX4717ETB+T |
MAX4717ETB+ | SPDT, 2 Func, 1 Channel, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, MO229/WEED-3, TDFN-10 | Maxim Integrated Products | MAX4717ETB+ vs MAX4717ETB+ |
Related Parts for MAX4717ETB+
-
MKL36Z256VLL4Microcontrollers
-
MAX4402AKA+Operational Amplifiers
-
NCP1593AMNTWGSwitching Regulator or Controllers
-
BSZ0500NSIPower Field-Effect Transistors
-
KSZ8463FRLINetwork Interfaces
-
LT1129IS8-5Linear Regulator ICs
-
NCV7702BDWR2GMotion Control Electronics
-
S29AL016J55TFNR10Flash Memories
-
NRVBB40L45CTT4GRectifier Diodes