Part Details for MAX4732EUA+ by Maxim Integrated Products
Overview of MAX4732EUA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4732EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4732EUA+-ND
|
DigiKey | IC SWITCH SPST-NCX2 25OHM 8UMAX Min Qty: 1 Lead time: 14 Weeks Container: Tube |
369 In Stock |
|
$1.1554 / $2.6200 | Buy Now |
|
Chip1Cloud | IC SWITCH DUAL SPST 8UMAX | 1530 |
|
RFQ |
Part Details for MAX4732EUA+
MAX4732EUA+ CAD Models
MAX4732EUA+ Part Data Attributes:
|
MAX4732EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4732EUA+
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-187C-AA, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187C-AA, UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4732EUA+
This table gives cross-reference parts and alternative options found for MAX4732EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4732EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4732EUA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-187CAA, MSOP-8 | Maxim Integrated Products | MAX4732EUA+ vs MAX4732EUA |
MAX4732EUA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-187C-AA, UMAX-8 | Maxim Integrated Products | MAX4732EUA+ vs MAX4732EUA+T |