Part Details for MAX4734EGC+ by Maxim Integrated Products
Overview of MAX4734EGC+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4734EGC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1701
|
Newark | Analogue Multiplexer, Single, 4:1, Qfn12, Multiplexer Configuration:4:1, No. Of Circuits:1Circuits, On State Resistance Max:0.8Ohm, Supply Voltage Range:1.6V To 3.6V, Analogue Multiplexer Case:Qfn, No. Of Pins:12Pins, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4734EGC+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MAX4734EGC+
MAX4734EGC+ CAD Models
MAX4734EGC+ Part Data Attributes
|
MAX4734EGC+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4734EGC+
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC12,.12SQ,20 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 56 dB | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Signal Current-Max | 0.15 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4734EGC+
This table gives cross-reference parts and alternative options found for MAX4734EGC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4734EGC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4734EGC | 4-CHANNEL, SGL ENDED MULTIPLEXER, QCC12, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 | Rochester Electronics LLC | MAX4734EGC+ vs MAX4734EGC |
MAX4734EGC-T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX4734EGC+ vs MAX4734EGC-T |