Signal Circuits
MAX4734ETC+T
Description: Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PQCC12, 3 X 3 MM, 0.80MM HEIGHT, ROHS COMPLIANT, MO-220WEED-1, TQFN-12

Overview of MAX4734ETC+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4734ETC+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 175-MAX4734ETC+TCT-ND
DigiKey IC SWITCH SP4TX1 800MOHM 12TQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1642
In Stock
  • 1 $6.6100
  • 10 $4.4820
  • 25 $3.9300
  • 100 $3.3113
  • 250 $3.0112
  • 500 $2.8283
  • 1,000 $2.6764
  • 2,500 $2.5145
$2.5145 / $6.6100 Buy Now

CAD Models for MAX4734ETC+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX4734ETC+T by Maxim Integrated Products

MAX4734ETC+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
3 X 3 MM, 0.80MM HEIGHT, ROHS COMPLIANT, MO-220WEED-1, TQFN-12
Pin Count
12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-PQCC-N12
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
1
Number of Terminals
12
Off-state Isolation-Nom
56 dB
On-state Resistance-Max (Ron)
2 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Switch-off Time-Max
25 ns
Switch-on Time-Max
30 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX4734ETC+T
    Maxim Integrated Products
    Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PQCC12, 3 X 3 MM, 0.80MM HEIGHT, ROHS COMPLIANT, MO-220WEED-1, TQFN-12
    VS

Alternate Parts for MAX4734ETC+T

This table gives cross-reference parts and alternative options found for MAX4734ETC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4734ETC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4734ETC+ 0.8Ω, Low-Voltage, 4-Channel Analog Multiplexer, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C Analog Devices Inc MAX4734ETC+T vs MAX4734ETC+
MAX4734ETC Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PQCC12, 3 X 3 MM, 0.80MM HEIGHT, MO-220WEED-1, TQFN-12 Maxim Integrated Products MAX4734ETC+T vs MAX4734ETC
MAX4734ETC+ Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PQCC12, 3 X 3 MM, 0.80MM HEIGHT, ROHS COMPLIANT, MO-220WEED-1, TQFN-12 Maxim Integrated Products MAX4734ETC+T vs MAX4734ETC+
Part Number Description Manufacturer Compare
MAX4734ETC+ Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PQCC12, 3 X 3 MM, 0.80MM HEIGHT, ROHS COMPLIANT, MO-220WEED-1, TQFN-12 Maxim Integrated Products MAX4734ETC+T vs MAX4734ETC+
MAX4734ETC+ 0.8Ω, Low-Voltage, 4-Channel Analog Multiplexer, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C Analog Devices Inc MAX4734ETC+T vs MAX4734ETC+
MAX4734ETC Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PQCC12, 3 X 3 MM, 0.80MM HEIGHT, MO-220WEED-1, TQFN-12 Maxim Integrated Products MAX4734ETC+T vs MAX4734ETC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4734ETC+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4734ETC+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4734ETC+T would you like to use for your alert(s)?
  • Please alert me when MAX4734ETC+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4734ETC+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4734ETC+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4734ETC+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4734ETC+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4734ETC+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: