Part Details for MAX4736ELB+T by Maxim Integrated Products
Overview of MAX4736ELB+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4736ELB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4736ELB+T-ND
|
DigiKey | IC SWITCH DUAL SPDT 10UDFN Min Qty: 169 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11999 In Stock |
|
$1.7800 | Buy Now |
DISTI #
MAX4736ELB+T-ND
|
DigiKey | IC SWITCH DUAL SPDT 10UDFN Min Qty: 169 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX4736 0.6 Ohm, Low-Voltage, Single-Supply, Dual SPDT Analog Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11999 |
|
$1.5300 / $1.8000 | Buy Now |
|
Chip1Cloud | IC SWITCH DUAL SPDT 10UDFN | 6000 |
|
RFQ |
Part Details for MAX4736ELB+T
MAX4736ELB+T CAD Models
MAX4736ELB+T Part Data Attributes:
|
MAX4736ELB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4736ELB+T
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, CMOS, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MDFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC10,.08,16 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 52 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX4736ELB+T
This table gives cross-reference parts and alternative options found for MAX4736ELB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4736ELB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4736ELB | SPDT, 2 Func, 1 Channel, CMOS, 2 X 2 MM, 0.80 MM HEIGHT, MDFN-10 | Maxim Integrated Products | MAX4736ELB+T vs MAX4736ELB |