Part Details for MAX4742EKA+T by Analog Devices Inc
Overview of MAX4742EKA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4742EKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4742EKA+T
|
Mouser Electronics | Analog Switch ICs 0.8 Ohm, Low-Voltage, Single-Supply Dual SPST Analog Switches RoHS: Compliant | 1629 |
|
$2.1700 / $4.3400 | Buy Now |
|
Analog Devices Inc | 0.8 Ohm, Low-Voltage, Single-S Min Qty: 2500 Package Multiple: 1 | 55500 |
|
$2.1761 / $4.3400 | Buy Now |
DISTI #
3914386
|
Farnell | ANALOG SWITCH, 2CH, SPST-NC, SOT-23-8 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.1710 | Buy Now |
Part Details for MAX4742EKA+T
MAX4742EKA+T CAD Models
MAX4742EKA+T Part Data Attributes:
|
MAX4742EKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4742EKA+T
Analog Devices Inc
0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX4742EKA+T
This table gives cross-reference parts and alternative options found for MAX4742EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4742EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4742EKA-T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX4742EKA+T vs MAX4742EKA-T |
MAX4742EKA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX4742EKA+T vs MAX4742EKA+T |
MAX4742EKA-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | MAX4742EKA+T vs MAX4742EKA-T |