Part Details for MAX4747EBE by Maxim Integrated Products
Overview of MAX4747EBE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX4747EBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4747EBE-ND
|
DigiKey | IC SWITCH SPST-NOX4 25OHM 16UCSP Min Qty: 210 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1887 In Stock |
|
$1.4400 | Buy Now |
|
Rochester Electronics | MAX4747 50 Ohms Low-Voltage, Quad SPST Analog Switch In Wlp ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1887 |
|
$1.2300 / $1.4400 | Buy Now |
Part Details for MAX4747EBE
MAX4747EBE CAD Models
MAX4747EBE Part Data Attributes:
|
MAX4747EBE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4747EBE
Maxim Integrated Products
DPDT, 4 Func, CMOS, PBGA16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |
Alternate Parts for MAX4747EBE
This table gives cross-reference parts and alternative options found for MAX4747EBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4747EBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4747EBE-T | SPST, 4 Func, 1 Channel, CMOS, 2 X 2 MM, UCSP-16 | Maxim Integrated Products | MAX4747EBE vs MAX4747EBE-T |