-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5Ω, Quad SPDT Switches in UCSP/QFN, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4499
|
Newark | Analogue Switch, Dual, Tqfn-16, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tqfn, No. Of Pins:16Pins, No. Of Channels:2Channels, On Resistance Typ:0.5Ohm Rohs Compliant: Yes |Analog Devices MAX4754ETE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX4754ETE
|
Mouser Electronics | Analog Switch ICs 0.5Ohm, Quad SPDT Switches in UCSP/QFN RoHS: Compliant | 239 |
|
$3.9200 / $6.9100 | Buy Now |
|
Analog Devices Inc | 0.5Ohm, Quad SPDT Switches in Min Qty: 1 Package Multiple: 1 | 1138 |
|
$3.4100 / $6.9200 | Buy Now |
DISTI #
2512918
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0508 / $7.3476 | Buy Now |
DISTI #
2512918
|
Farnell | ANALOGUE SWITCH, DUAL, TQFN-16 RoHS: Compliant Min Qty: 75 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$5.1892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4754ETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4754ETE+
Analog Devices Inc
0.5Ω, Quad SPDT Switches in UCSP/QFN, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, 0.8 MM HEIGHT, MO220WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-07-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 120 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 0.85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 140 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX4754ETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4754ETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4754ETE+ | SPDT, 4 Func, 1 Channel, CMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO220WGGC, QFN-16 | Maxim Integrated Products | MAX4754ETE+ vs MAX4754ETE+ |
MAX4754ETE | SPDT, 4 Func, 1 Channel, CMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO220WGGC, QFN-16 | Maxim Integrated Products | MAX4754ETE+ vs MAX4754ETE |