Part Details for MAX4800CQI+T by Maxim Integrated Products
Overview of MAX4800CQI+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4800CQI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4800CQI+T-ND
|
DigiKey | IC SWITCH SPST-NOX8 38OHM 28PLCC Min Qty: 14 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$21.5300 | Buy Now |
DISTI #
MAX4800CQI+T-ND
|
DigiKey | IC SWITCH SPST-NOX8 38OHM 28PLCC Min Qty: 14 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX4800 Low-Charge Injection, 8-Channel, High-Voltage Analog Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$18.4800 / $21.7400 | Buy Now |
Part Details for MAX4800CQI+T
MAX4800CQI+T CAD Models
MAX4800CQI+T Part Data Attributes:
|
MAX4800CQI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4800CQI+T
Maxim Integrated Products
SPST, 1 Func, 1 Channel, BCDMOS, PQCC28, 0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | 0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 77 dB | |
On-state Resistance Match-Nom | 1.3 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MAX4800CQI+T
This table gives cross-reference parts and alternative options found for MAX4800CQI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4800CQI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4800CQI-T | SPST, 1 Func, 1 Channel, BCDMOS, PQCC28, 0.453 X 0.453 INCH, PLASTIC, MO-047AB, LCC-28 | Maxim Integrated Products | MAX4800CQI+T vs MAX4800CQI-T |