Part Details for MAX4837ETT25BD3+T by Analog Devices Inc
Overview of MAX4837ETT25BD3+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4837ETT25BD3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 500mA LDO Linear Regulators wi Min Qty: 2500 Package Multiple: 1 | 17500 |
|
Buy Now |
Part Details for MAX4837ETT25BD3+T
MAX4837ETT25BD3+T CAD Models
MAX4837ETT25BD3+T Part Data Attributes:
|
MAX4837ETT25BD3+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4837ETT25BD3+T
Analog Devices Inc
500mA LDO Linear Regulators with Current-Limiting Switch, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Date Of Intro | 2004-08-04 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4837ETT25BD3+T
This table gives cross-reference parts and alternative options found for MAX4837ETT25BD3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4837ETT25BD3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4837ETT25BD3+T | Fixed Positive LDO Regulator, | Maxim Integrated Products | MAX4837ETT25BD3+T vs MAX4837ETT25BD3+T |
MAX4837ETT25BD4-T | Fixed Positive LDO Regulator, 2.5V, 0.33V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4837ETT25BD3+T vs MAX4837ETT25BD4-T |
MAX4837ETT25BD2-T | Fixed Positive LDO Regulator, 2.5V, 0.33V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4837ETT25BD3+T vs MAX4837ETT25BD2-T |
MAX4837ETT25BD3-T | Fixed Positive LDO Regulator, 2.5V, 0.33V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4837ETT25BD3+T vs MAX4837ETT25BD3-T |
MAX4837ETT25BD1-T | Fixed Positive LDO Regulator, 2.5V, 0.33V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4837ETT25BD3+T vs MAX4837ETT25BD1-T |