Part Details for MAX4888BETI+T by Analog Devices Inc
Overview of MAX4888BETI+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX4888BETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4888BETI+T
|
Mouser Electronics | Analog Switch ICs Dual PCIe/SATA High Speed Switch RoHS: Compliant | 0 |
|
$4.3100 | Order Now |
|
Analog Devices Inc | Dual PCIe/SATA High Speed Swit Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.4500 / $4.5700 | Buy Now |
Part Details for MAX4888BETI+T
MAX4888BETI+T CAD Models
MAX4888BETI+T Part Data Attributes
|
MAX4888BETI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4888BETI+T
Analog Devices Inc
Up to 8.0Gbps Dual Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-3.5X5.5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-3.5X5.5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-01-05 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |