MAX4888CETI+T
Description: Up to 8.0Gbps Dual Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C

Overview of MAX4888CETI+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX4888CETI+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX4888CETI+T
Mouser Electronics Analog Switch ICs Dual PCIe/SATA High Speed switch with in RoHS: Compliant 0
  • 2,500 $4.8800
$4.8800 Order Now
Analog Devices Inc Dual PCIe/SATA High Speed swit Min Qty: 2500 Package Multiple: 1 55000
  • 1 $5.0300
  • 1,000 $3.9100
  • 2,500 $4.8875
$3.9100 / $5.0300 Buy Now

CAD Models for MAX4888CETI+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4888CETI+T by Analog Devices Inc

MAX4888CETI+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
28-LFCSP-3.5X5.5X0.75
Pin Count
28
Manufacturer Package Code
28-LFCSP-3.5X5.5X0.75
Reach Compliance Code
compliant
Date Of Intro
2011-01-05
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPST
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX4888CETI+T
    Analog Devices Inc
    Up to 8.0Gbps Dual Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C
    VS

Alternate Parts for MAX4888CETI+T

This table gives cross-reference parts and alternative options found for MAX4888CETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4888CETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4888ETI SPDT, 4 Func, CMOS, PQCC28 Maxim Integrated Products MAX4888CETI+T vs MAX4888ETI
MAX4888ETI+ SPDT, 4 Func, 2 Channel, CMOS, 5.5 X 3.5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-28 Maxim Integrated Products MAX4888CETI+T vs MAX4888ETI+
MAX4888ETI-T SPDT, 4 Func, CMOS, PQCC28 Maxim Integrated Products MAX4888CETI+T vs MAX4888ETI-T
MAX4888CETI+T SPST, Maxim Integrated Products MAX4888CETI+T vs MAX4888CETI+T
MAX4888ETI+T SPDT, 4 Func, CMOS, PQCC28, Maxim Integrated Products MAX4888CETI+T vs MAX4888ETI+T
MAX4888CETI+ DPDT, 2 Func, 2 Channel, CMOS, 3.50 X 5.50 MM, ROHS COMPLIANT, TQFN-28 Maxim Integrated Products MAX4888CETI+T vs MAX4888CETI+
MAX4888ETI+ 2.5Gbps PCI Express Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C Analog Devices Inc MAX4888CETI+T vs MAX4888ETI+
Part Number Description Manufacturer Compare
MAX4888AETI+ SPDT, 4 Func, 1 Channel, CMOS, 5.50 X 3.50 MM, ROHS COMPLIANT, TQFN-28 Maxim Integrated Products MAX4888CETI+T vs MAX4888AETI+
MAX4888AETI/V+T SPDT, Maxim Integrated Products MAX4888CETI+T vs MAX4888AETI/V+T
MAX4888ETI+ SPDT, 4 Func, 2 Channel, CMOS, 5.5 X 3.5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-28 Maxim Integrated Products MAX4888CETI+T vs MAX4888ETI+
MAX4888CETI+ DPDT, 2 Func, 2 Channel, CMOS, 3.50 X 5.50 MM, ROHS COMPLIANT, TQFN-28 Maxim Integrated Products MAX4888CETI+T vs MAX4888CETI+
MAX4888ETI+ 2.5Gbps PCI Express Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C Analog Devices Inc MAX4888CETI+T vs MAX4888ETI+
MAX4888AETI+ 5.0Gbps PCI Express Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C Analog Devices Inc MAX4888CETI+T vs MAX4888AETI+
MAX4888AETI+G3U SPDT, Maxim Integrated Products MAX4888CETI+T vs MAX4888AETI+G3U
MAX4888AETI+T 5.0Gbps PCI Express Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C Analog Devices Inc MAX4888CETI+T vs MAX4888AETI+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4888CETI+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4888CETI+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4888CETI+T would you like to use for your alert(s)?
  • Please alert me when MAX4888CETI+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4888CETI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4888CETI+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4888CETI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4888CETI+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4888CETI+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: