Part Details for MAX4889BETO+T by Analog Devices Inc
Overview of MAX4889BETO+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MAX4889BETO+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4889BETOT
|
Mouser Electronics | Analog Switch ICs 2.5/5.0/8.0Gbps PCIe Passive Switch RoHS: Compliant | 0 |
|
$5.0200 | Order Now |
|
Analog Devices Inc | 2.5/5.0/8.0Gbps PCIe Passive S Min Qty: 2500 Package Multiple: 1 | 15000 |
|
$3.8300 / $4.9500 | Buy Now |
Part Details for MAX4889BETO+T
MAX4889BETO+T CAD Models
MAX4889BETO+T Part Data Attributes
|
MAX4889BETO+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4889BETO+T
Analog Devices Inc
2.5/5.0/8.0Gbps PCIe Passive Switch, 42-LFCSP-3.5X9X0.75, 42 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 42-LFCSP-3.5X9X0.75 | |
Package Description | TQFN-42 | |
Pin Count | 42 | |
Manufacturer Package Code | 42-LFCSP-3.5X9X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DPDT | |
Input Voltage-Max | 1.8 V | |
Input Voltage-Min | -0.3 V | |
JESD-30 Code | R-XQCC-N42 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 42 | |
Off-state Isolation-Nom | 15 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 8.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |