Datasheets
MAX4889ETO+ by:

2.5Gbps PCI Express Passive Switches, 42-LFCSP-3.5X9X0.75, 42 Pins, -40 to 85C

Part Details for MAX4889ETO+ by Analog Devices Inc

Overview of MAX4889ETO+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MAX4889ETO+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4889ETO
Mouser Electronics Analog Switch ICs 2.5Gbps PCI Express Passive Switches RoHS: Compliant 164
  • 1 $7.6400
  • 10 $6.1500
  • 25 $4.7500
  • 100 $4.2900
  • 240 $4.0500
  • 480 $3.8300
  • 1,200 $3.7000
$3.7000 / $7.6400 Buy Now
Analog Devices Inc 2.5Gbps PCI Express Passive Sw Package Multiple: 1 506
  • 1 $8.9100
  • 10 $6.1480
  • 25 $5.4348
  • 1,000 $3.6100
$3.6100 / $8.9100 Buy Now

Part Details for MAX4889ETO+

MAX4889ETO+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4889ETO+ Part Data Attributes

MAX4889ETO+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4889ETO+ Analog Devices Inc 2.5Gbps PCI Express Passive Switches, 42-LFCSP-3.5X9X0.75, 42 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 42-LFCSP-3.5X9X0.75
Package Description 9 X 3.5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-42
Pin Count 42
Manufacturer Package Code 42-LFCSP-3.5X9X0.75
Reach Compliance Code compliant
Date Of Intro 2007-09-14
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPDT
JESD-30 Code R-XQCC-N42
JESD-609 Code e3
Length 9 mm
Moisture Sensitivity Level 1
Number of Channels 4
Number of Functions 8
Number of Terminals 42
Off-state Isolation-Nom 56 dB
On-state Resistance Match-Nom 0.6 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material UNSPECIFIED
Package Code VQCCN
Package Equivalence Code LCC42,.14X.35,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Switch-off Time-Max 50 ns
Switch-on Time-Max 250 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3.5 mm

MAX4889ETO+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4889ETO+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4889ETO+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4889ETO+ would you like to use for your alert(s)?
  • Please alert me when MAX4889ETO+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4889ETO+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4889ETO+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4889ETO+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4889ETO+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4889ETO+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: