Part Details for MAX4902ETA+ by Maxim Integrated Products
Overview of MAX4902ETA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4902ETA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4902ETA+-175-ND
|
DigiKey | MAX4902 - SPST Min Qty: 169 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1248 In Stock |
|
$1.7800 | Buy Now |
|
Rochester Electronics | MAx4902 - SPST RoHS: Compliant Status: Obsolete Min Qty: 1 | 1248 |
|
$1.5300 / $1.8000 | Buy Now |
Part Details for MAX4902ETA+
MAX4902ETA+ CAD Models
MAX4902ETA+ Part Data Attributes
|
MAX4902ETA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4902ETA+
Maxim Integrated Products
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |