-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-/Full-Speed USB 2.0 Switches, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4906ELB+T
|
Mouser Electronics | USB Switch ICs High-/Full-Speed USB 2.0 Switches RoHS: Compliant | 2206 |
|
$1.7700 / $3.5300 | Buy Now |
|
Analog Devices Inc | High-/Full-Speed USB 2.0 Switc Min Qty: 1 Package Multiple: 1 | 5281 |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
2514511RL
|
element14 Asia-Pacific | USB SWITCH, 2.0 TYPE, DUAL, UDFN-10 RoHS: Compliant Min Qty: 100 Container: Reel | 398 |
|
$1.7970 / $2.7510 | Buy Now |
DISTI #
2514511
|
element14 Asia-Pacific | USB SWITCH, 2.0 TYPE, DUAL, UDFN-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 398 |
|
$1.7970 / $3.7345 | Buy Now |
DISTI #
2514511
|
Farnell | USB SWITCH, 2.0 TYPE, DUAL, UDFN-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 398 |
|
$1.6933 / $3.4994 | Buy Now |
DISTI #
2514511RL
|
Farnell | USB SWITCH, 2.0 TYPE, DUAL, UDFN-10 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 398 |
|
$1.6933 / $2.5713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4906ELB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4906ELB+T
Analog Devices Inc
High-/Full-Speed USB 2.0 Switches, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-2X2X0.75 | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, MICRO, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-02-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 26 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MAX4906ELB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4906ELB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4906ELB+ | High-/Full-Speed USB 2.0 Switches, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4906ELB+T vs MAX4906ELB+ |