Part Details for MAX4907ELA+T by Analog Devices Inc
Overview of MAX4907ELA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX4907ELA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4907ELA+T
|
Mouser Electronics | USB Switch ICs High-/Full-Speed USB 2.0 Switches RoHS: Compliant | 2500 |
|
$1.5200 / $4.1300 | Buy Now |
|
Analog Devices Inc | High-/Full-Speed USB 2.0 Switc Min Qty: 1 Package Multiple: 1 | 12891 |
|
$1.5250 / $4.5600 | Buy Now |
Part Details for MAX4907ELA+T
MAX4907ELA+T CAD Models
MAX4907ELA+T Part Data Attributes
|
MAX4907ELA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4907ELA+T
Analog Devices Inc
High-/Full-Speed USB 2.0 Switches, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, MICRO, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-02-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 26 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX4907ELA+T
This table gives cross-reference parts and alternative options found for MAX4907ELA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4907ELA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4907ELA-T | SPST, 2 Func, 1 Channel, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, MICRO, DFN-8 | Maxim Integrated Products | MAX4907ELA+T vs MAX4907ELA-T |
MAX4907ELA+T | SPST, 2 Func, 1 Channel, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, MICRO, DFN-8 | Maxim Integrated Products | MAX4907ELA+T vs MAX4907ELA+T |