Part Details for MAX4907ELA+ by Maxim Integrated Products
Overview of MAX4907ELA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX4907ELA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4907ELA+-ND
|
DigiKey | IC USB SWITCH DUAL 1X2 8UDFN Min Qty: 204 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
361 In Stock |
|
$1.4800 | Buy Now |
DISTI #
MAX4907ELA+-ND
|
DigiKey | IC USB SWITCH DUAL 1X2 8UDFN Min Qty: 204 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX4907 High-/Full-Speed USB 2.0 Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 361 |
|
$1.2700 / $1.4900 | Buy Now |
Part Details for MAX4907ELA+
MAX4907ELA+ CAD Models
MAX4907ELA+ Part Data Attributes
|
MAX4907ELA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4907ELA+
Maxim Integrated Products
SPST, 2 Func, 1 Channel, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, MICRO, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, MICRO, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 26 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX4907ELA+
This table gives cross-reference parts and alternative options found for MAX4907ELA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4907ELA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4907ELA | SPST, 2 Func, 1 Channel, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, MICRO, DFN-8 | Maxim Integrated Products | MAX4907ELA+ vs MAX4907ELA |