Part Details for MAX4920BETD+ by Maxim Integrated Products
Overview of MAX4920BETD+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4920BETD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4920BETD+-ND
|
DigiKey | IC BATT POWER-UP LOGIC Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8635 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | MAX4920 Battery Power-Up Logic With Overvoltage and Overcurrent Protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8635 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for MAX4920BETD+
MAX4920BETD+ CAD Models
MAX4920BETD+ Part Data Attributes:
|
MAX4920BETD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4920BETD+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO14, 3 X 3 MM, LEAD FREE, TDFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4920BETD+
This table gives cross-reference parts and alternative options found for MAX4920BETD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4920BETD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4920BETD+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, 3 X 3 MM, LEAD FREE, TDFN-14 | Rochester Electronics LLC | MAX4920BETD+ vs MAX4920BETD+ |