Part Details for MAX4928BETN+T by Analog Devices Inc
Overview of MAX4928BETN+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Entertainment and Gaming
Price & Stock for MAX4928BETN+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4928BETNT
|
Mouser Electronics | Analog Switch ICs DisplayPort/PCIe Passive Switches RoHS: Compliant | 0 |
|
$5.3900 | Order Now |
|
Analog Devices Inc | DisplayPort/PCIe Passive Switc Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.7700 / $5.3833 | Buy Now |
Part Details for MAX4928BETN+T
MAX4928BETN+T CAD Models
MAX4928BETN+T Part Data Attributes
|
MAX4928BETN+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4928BETN+T
Analog Devices Inc
DisplayPort/PCIe Passive Switches, 56-LFCSP-5X11X0.75, 56 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 56-LFCSP-5X11X0.75 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-5X11X0.75 | |
Date Of Intro | 2008-02-13 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PQCC-N56 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC56,.19X.43,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 120 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |