Datasheets
MAX4947ETG/GG8 by:

Hex SPDT Data Switch, N/A, 24 Pins, -40 to 85C

Part Details for MAX4947ETG/GG8 by Analog Devices Inc

Overview of MAX4947ETG/GG8 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX4947ETG/GG8

Part # Distributor Description Stock Price Buy
Analog Devices Inc Hex SPDT Data Switch Package Multiple: 1 0
Buy Now

Part Details for MAX4947ETG/GG8

MAX4947ETG/GG8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4947ETG/GG8 Part Data Attributes

MAX4947ETG/GG8 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4947ETG/GG8 Analog Devices Inc Hex SPDT Data Switch, N/A, 24 Pins, -40 to 85C
Part Life Cycle Code Active
Part Package Code N/A
Pin Count 24
Manufacturer Package Code N/A
Date Of Intro 2006-11-16
Analog IC - Other Type DPDT
Input Voltage-Max 5.5 V
Input Voltage-Min
JESD-30 Code S-XQCC-N24
Length 4 mm
Number of Channels 2
Number of Functions 3
Number of Terminals 24
Off-state Isolation-Nom 70 dB
On-state Resistance Match-Nom 0.3 Ω
On-state Resistance-Max (Ron) 5.5 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output COMMON OUTPUT
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 800 ns
Switch-on Time-Max 800 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm

Alternate Parts for MAX4947ETG/GG8

This table gives cross-reference parts and alternative options found for MAX4947ETG/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4947ETG/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4947ETG+T DPDT, 3 Func, 3 Channel, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WGGD-1, TQFN-24 Maxim Integrated Products MAX4947ETG/GG8 vs MAX4947ETG+T
MAX4947ETG+ DPDT, 3 Func, 3 Channel, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-1, TQFN-24 Maxim Integrated Products MAX4947ETG/GG8 vs MAX4947ETG+
MAX4947ETG+T Hex SPDT Data Switch, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc MAX4947ETG/GG8 vs MAX4947ETG+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4947ETG/GG8 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4947ETG/GG8 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4947ETG/GG8 would you like to use for your alert(s)?
  • Please alert me when MAX4947ETG/GG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4947ETG/GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4947ETG/GG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4947ETG/GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4947ETG/GG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4947ETG/GG8 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: