Part Details for MAX4948ETG+ by Maxim Integrated Products
Overview of MAX4948ETG+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4948ETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4625
|
Newark | Analogue Switch, Hex, Tqfn-24, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tqfn, No. Of Pins:24Pins, No. Of Channels:6Channels, On Resistance Typ:4Ohm, Interfaces:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4948ETG+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$5.4800 / $8.4200 | Buy Now |
DISTI #
MAX4948ETG+-ND
|
DigiKey | IC SWITCH SPDT X 6 5.5OHM 24TQFN Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1979 In Stock |
|
$4.2125 / $5.6900 | Buy Now |
|
Quest Components | SPDT, 6 FUNC, 6 CHANNEL, CMOS | 15 |
|
$5.7320 / $8.5980 | Buy Now |
|
Chip1Cloud | IC SWITCH HEX SPDT 24TQFN | 31000 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2 |
|
$2.8660 / $4.3360 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1 |
|
$2.8660 / $4.3360 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 16 |
|
$2.8660 / $4.3360 | Buy Now |
|
LCSC | 5.5 6 SPDT(SPDT) TQFN-24-EP(4x4) Analog Switches / Multiplexers ROHS | 1 |
|
$4.5388 | Buy Now |
|
Perfect Parts Corporation | 903 |
|
RFQ |
Part Details for MAX4948ETG+
MAX4948ETG+ CAD Models
MAX4948ETG+ Part Data Attributes
|
MAX4948ETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4948ETG+
Maxim Integrated Products
SPDT, 6 Func, 6 Channel, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-1, TQFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-1, TQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 800 ns | |
Switch-on Time-Max | 800 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX4948ETG+
This table gives cross-reference parts and alternative options found for MAX4948ETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4948ETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4948ETG+T | SPDT, 6 Func, 6 Channel, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WGGD-1, TQFN-24 | Maxim Integrated Products | MAX4948ETG+ vs MAX4948ETG+T |