Part Details for MAX4959ELB+T by Maxim Integrated Products
Overview of MAX4959ELB+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4959ELB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4959ELB+TCT-ND
|
DigiKey | IC OVERVOLTAGE PROT CTRL 10UDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1817 In Stock |
|
$3.0125 / $4.6700 | Buy Now |
|
Bristol Electronics | 1314 |
|
RFQ | ||
|
Quest Components | 1051 |
|
$3.5636 / $7.1271 | Buy Now | |
|
Rochester Electronics | MAX4959 High-Voltage Ovp With Battery Switchover ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$3.2900 / $3.8700 | Buy Now |
Part Details for MAX4959ELB+T
MAX4959ELB+T CAD Models
MAX4959ELB+T Part Data Attributes
|
MAX4959ELB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4959ELB+T
Maxim Integrated Products
Power Management Circuit, BICMOS, PDSO10,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SON, SOLCC10,.08,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Nom (Vsup) | 19 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |