Part Details for MAX4984EEVB+ by Analog Devices Inc
Overview of MAX4984EEVB+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MAX4984EEVB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4984EEVB
|
Mouser Electronics | USB Switch ICs High-Speed USB 2.0 Switch RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | High-Speed USB 2.0 Switches wi Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
2514450
|
element14 Asia-Pacific | USB SWITCH, 2.0 TYPE, DUAL, UTQFN-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.5740 / $6.6857 | Buy Now |
DISTI #
2514450RL
|
element14 Asia-Pacific | USB SWITCH, 2.0 TYPE, DUAL, UTQFN-10 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.5740 / $6.0326 | Buy Now |
DISTI #
2514450RL
|
Farnell | USB SWITCH, 2.0 TYPE, DUAL, UTQFN-10 RoHS: Compliant Min Qty: 10 Lead time: 100 Weeks, 1 Days Container: Reel | 0 |
|
$2.9721 / $3.8088 | Buy Now |
DISTI #
2514450
|
Farnell | USB SWITCH, 2.0 TYPE, DUAL, UTQFN-10 RoHS: Compliant Min Qty: 1 Lead time: 100 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.9721 / $4.2709 | Buy Now |
Part Details for MAX4984EEVB+
MAX4984EEVB+ CAD Models
MAX4984EEVB+ Part Data Attributes
|
MAX4984EEVB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4984EEVB+
Analog Devices Inc
High-Speed USB 2.0 Switches with ±15kV ESD, 10-LFCSP-1.4X1.8X0.5, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-1.4X1.8X0.5 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-1.4X1.8X0.5 | |
Date Of Intro | 2008-02-22 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 48 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 100000 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |