-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed USB 2.0 Switches with ±15kV ESD, 10-LFCSP-1.4X1.8X0.5, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4984EEVBT
|
Mouser Electronics | USB Switch ICs High-Speed USB 2.0 Switches with 15kV ESD RoHS: Compliant | 24624 |
|
$3.4700 / $6.3700 | Buy Now |
|
Analog Devices Inc | High-Speed USB 2.0 Switches wi Min Qty: 1 Package Multiple: 1 | 961 |
|
$3.4794 / $6.3700 | Buy Now |
|
Ameya Holding Limited | MAX4984E Series 5.5 V 1 Channel USB - UQFN-10 | 3275 |
|
RFQ | |
DISTI #
3920151
|
Farnell | USB SWITCH, 2CH, DPDT, UTQFN-10 RoHS: Compliant Min Qty: 2500 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$3.4966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4984EEVB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4984EEVB+T
Analog Devices Inc
High-Speed USB 2.0 Switches with ±15kV ESD, 10-LFCSP-1.4X1.8X0.5, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-1.4X1.8X0.5 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-1.4X1.8X0.5 | |
Date Of Intro | 2008-02-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DPDT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |