Part Details for MAX4984EEVB+T by Maxim Integrated Products
Overview of MAX4984EEVB+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MAX4984EEVB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX4984EEVB+TCT-ND
|
DigiKey | IC USB SWITCH DPDT 10UTQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4801 In Stock |
|
$3.4794 / $6.3700 | Buy Now |
Part Details for MAX4984EEVB+T
MAX4984EEVB+T CAD Models
MAX4984EEVB+T Part Data Attributes
|
MAX4984EEVB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4984EEVB+T
Maxim Integrated Products
DPDT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Time@Peak Reflow Temperature-Max (s) | 30 |