-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 2.0 Hi-Speed 2 of 4 Crosspoint Switch, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4989ETDT
|
Mouser Electronics | USB Switch ICs USB 2.0 Hi-Speed 2 of 4 Crosspoint Switc RoHS: Compliant | 1269 |
|
$3.8000 / $7.7000 | Buy Now |
|
Analog Devices Inc | USB 2.0 Hi-Speed 2 of 4 Crossp Min Qty: 1 Package Multiple: 1 | 6014 |
|
$3.8000 / $9.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4989ETD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4989ETD+T
Analog Devices Inc
USB 2.0 Hi-Speed 2 of 4 Crosspoint Switch, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-08-20 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 9 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 100000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX4989ETD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4989ETD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4989ETD+ | Cross Point Switch, 1 Func, 2 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-14 | Maxim Integrated Products | MAX4989ETD+T vs MAX4989ETD+ |
MAX4989ETD+ | USB 2.0 Hi-Speed 2 of 4 Crosspoint Switch, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4989ETD+T vs MAX4989ETD+ |
MAX4989ETD+T | Multiplexers/Switches, 1 Func, BICMOS, PDSO14, | Maxim Integrated Products | MAX4989ETD+T vs MAX4989ETD+T |