Part Details for MAX4996ETG+T by Maxim Integrated Products
Overview of MAX4996ETG+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX4996ETG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4642
|
Newark | Analogue Switch, Triple, Tqfn-24, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Tqfn, No. Of Pins:24Pins, No. Of Channels:3Channels, On Resistance Typ:2Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4996ETG+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
175-MAX4996ETG+TCT-ND
|
DigiKey | IC SWITCH DPDT X 3 4OHM 24TQFN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1805 In Stock |
|
$4.4642 / $8.1700 | Buy Now |
|
Chip1Cloud | IC SWITCH TRIPLE DPDT 24TQFN | 1620 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2500 |
|
$4.2000 / $4.9900 | Buy Now |
Part Details for MAX4996ETG+T
MAX4996ETG+T CAD Models
MAX4996ETG+T Part Data Attributes:
|
MAX4996ETG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4996ETG+T
Maxim Integrated Products
Multiplexers/Switches, 3 Func, BICMOS, PQCC24,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.13SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 100000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |