Part Details for MAX4999ETJ+T by Analog Devices Inc
Overview of MAX4999ETJ+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4999ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4999ETJT
|
Mouser Electronics | USB Switch ICs USB 2.0 Hi-Speed Differential 8:1 Multip RoHS: Compliant | 2908 |
|
$5.2600 / $7.0200 | Buy Now |
DISTI #
V72:2272_23268128
|
Arrow Electronics | Analog Multiplexer Single 8:1 32-Pin TQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 Container: Cut Strips | Americas - 1 |
|
$3.8650 | Buy Now |
|
Analog Devices Inc | USB 2.0 Hi-Speed Differential Min Qty: 1 Package Multiple: 1 | 598 |
|
$3.8733 / $7.0900 | Buy Now |
Part Details for MAX4999ETJ+T
MAX4999ETJ+T CAD Models
MAX4999ETJ+T Part Data Attributes:
|
MAX4999ETJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4999ETJ+T
Analog Devices Inc
USB 2.0 Hi-Speed Differential 8:1 Multiplexer, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2008-05-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 27 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.06 A | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX4999ETJ+T
This table gives cross-reference parts and alternative options found for MAX4999ETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4999ETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4999ETJ+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 5 X 5 MM, LEAD FREE, TQFN-32 | Maxim Integrated Products | MAX4999ETJ+T vs MAX4999ETJ+ |