Part Details for MAX5023LASA+ by Analog Devices Inc
Overview of MAX5023LASA+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5023LASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5023LASA
|
Mouser Electronics | Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer RoHS: Compliant | 220 |
|
$2.9800 / $5.9400 | Buy Now |
|
Analog Devices Inc | 65V, Low-Quiescent-Current, Hi Min Qty: 1 Package Multiple: 1 | 6689 |
|
$2.9821 / $5.9400 | Buy Now |
DISTI #
2515938
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1261 / $6.2156 | Buy Now |
DISTI #
2515938
|
Farnell | LDO, FIXED, 5V, 0.15A, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$4.3482 | Buy Now |
Part Details for MAX5023LASA+
MAX5023LASA+ CAD Models
MAX5023LASA+ Part Data Attributes
|
MAX5023LASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5023LASA+
Analog Devices Inc
65V, Low-Quiescent-Current, High-Voltage Linear Regulators with µP Reset and Watchdog Timer, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | EXPOSED PAD, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-19 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.5 V | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for MAX5023LASA+
This table gives cross-reference parts and alternative options found for MAX5023LASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5023LASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5023LASA+T | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BICMOS, PDSO8, EXPOSED PAD, SOIC-8 | Maxim Integrated Products | MAX5023LASA+ vs MAX5023LASA+T |
MAX5023LASA-T | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BICMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Maxim Integrated Products | MAX5023LASA+ vs MAX5023LASA-T |