Part Details for MAX5024LASA+ by Maxim Integrated Products
Overview of MAX5024LASA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5024LASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9507
|
Newark | Linear Reg, L-Quiescent-Current, 5024, Output Type:Fixed, Input Voltage Min:6.5V, Input Voltage Max:65V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5024LASA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 395 |
|
$3.3700 / $5.3800 | Buy Now |
DISTI #
MAX5024LASA+-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Tube |
17978 In Stock |
|
$2.7402 / $5.4600 | Buy Now |
|
Quest Components | IC,POWER SUPPLY SUPERVISOR,BICMOS,SOP,8PIN,PLASTIC, LEAD FREE | 88 |
|
$1.8450 / $3.6900 | Buy Now |
|
Quest Components | IC,POWER SUPPLY SUPERVISOR,BICMOS,SOP,8PIN,PLASTIC, LEAD FREE | 73 |
|
$3.3900 / $5.0850 | Buy Now |
Part Details for MAX5024LASA+
MAX5024LASA+ CAD Models
MAX5024LASA+ Part Data Attributes
|
MAX5024LASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5024LASA+
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 2.5V Min, 11V Max, 1.5V Dropout, BICMOS, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 11 V | |
Output Voltage1-Min | 2.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5024LASA+
This table gives cross-reference parts and alternative options found for MAX5024LASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5024LASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5024LASA+T | 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with µP Reset and Watchdog Timer, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5024LASA+ vs MAX5024LASA+T |
MAX5024LASA-T | Fixed/Adjustable Positive LDO Regulator, 2.5V Min, 11V Max, 1.5V Dropout, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX5024LASA+ vs MAX5024LASA-T |
MAX5024LASA+ | 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with µP Reset and Watchdog Timer, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5024LASA+ vs MAX5024LASA+ |
MAX5024LASA | Fixed/Adjustable Positive LDO Regulator, 2.5V Min, 11V Max, 1.5V Dropout, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX5024LASA+ vs MAX5024LASA |