Drivers And Interfaces
MAX5056BASA+T
Description: Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, ROHS COMPLIANT, SOP-8

Overview of MAX5056BASA+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX5056BASA+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 175-MAX5056BASA+TCT-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2496
In Stock
  • 1 $12.8300
  • 10 $9.0560
  • 25 $8.0860
  • 100 $7.0014
  • 250 $6.4762
  • 500 $6.1564
  • 1,000 $5.9375
  • 2,500 $5.9375
$5.9375 / $12.8300 Buy Now

CAD Models for MAX5056BASA+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX5056BASA+T by Maxim Integrated Products

MAX5056BASA+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
15 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.07 µs
Turn-on Time
0.07 µs
Width
3.9 mm
Want to compare parts?
  1. MAX5056BASA+T
    Maxim Integrated Products
    Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
    VS

Alternate Parts for MAX5056BASA+T

This table gives cross-reference parts and alternative options found for MAX5056BASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5056BASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5056BASA-T Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX5056BASA+T vs MAX5056BASA-T
MAX5056BASA+T 4A, 20ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX5056BASA+T vs MAX5056BASA+T
MAX5056BASA+ 4A, 20ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX5056BASA+T vs MAX5056BASA+
MAX5056BASA Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX5056BASA+T vs MAX5056BASA
Part Number Description Manufacturer Compare
MAX5056BASA+ 4A, 20ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX5056BASA+T vs MAX5056BASA+
UCC27425QDRQ1 Automotive 4-A/4-A dual-channel gate driver with inverting/non-inverting inputs 8-SOIC -40 to 125 Texas Instruments MAX5056BASA+T vs UCC27425QDRQ1
MAX5056BASA Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX5056BASA+T vs MAX5056BASA
UCC27424QDRQ1 Automotive 4-A/4-A dual-channel gate driver with enable 8-SOIC -40 to 125 Texas Instruments MAX5056BASA+T vs UCC27424QDRQ1
MAX5056BASA+T 4A, 20ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX5056BASA+T vs MAX5056BASA+T
UCC27324QDRQ1 Automotive non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125 Texas Instruments MAX5056BASA+T vs UCC27324QDRQ1
V62/07624-02YE Enhanced Product 4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC -55 to 125 Texas Instruments MAX5056BASA+T vs V62/07624-02YE
MAX5056BASA-T Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX5056BASA+T vs MAX5056BASA-T
UCC27423MDREP Enhanced Product 4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC -55 to 125 Texas Instruments MAX5056BASA+T vs UCC27423MDREP

Related Parts for MAX5056BASA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5056BASA+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5056BASA+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5056BASA+T would you like to use for your alert(s)?
  • Please alert me when MAX5056BASA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5056BASA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5056BASA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5056BASA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5056BASA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5056BASA+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: