Filter Your Search
1 - 3 of 3 results
|
MAX5056BASA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 4.5 V | 4 A | 70 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 15 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX5056BASA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 4.5 V | 4 A | 70 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 15 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX5056BASA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 4.5 V | 4 A | 70 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 15 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2004-08-03 | Analog Devices |