Part Details for MAX5094DAUA by Maxim Integrated Products
Overview of MAX5094DAUA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5094DAUA
MAX5094DAUA CAD Models
MAX5094DAUA Part Data Attributes:
|
MAX5094DAUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5094DAUA
Maxim Integrated Products
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MO-187CAA, MICRO, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX5094DAUA
This table gives cross-reference parts and alternative options found for MAX5094DAUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5094DAUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5094DAUA+ | High-Performance, Single-Ended, Current-Mode PWM Controllers, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5094DAUA vs MAX5094DAUA+ |
MAX5094DAUA+T | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX5094DAUA vs MAX5094DAUA+T |
MAX5094DAUA-T | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX5094DAUA vs MAX5094DAUA-T |
MAX5094DAUA+ | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, LEAD FREE, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX5094DAUA vs MAX5094DAUA+ |
MAX5094DAUA+T | High-Performance, Single-Ended, Current-Mode PWM Controllers, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5094DAUA vs MAX5094DAUA+T |