Part Details for MAX52K600D by VPG Transducers
Overview of MAX52K600D by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX52K600D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX52K600D-ND
|
DigiKey | RES 52.6K OHM 0.5% 0.3W RADIAL Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1430 | Buy Now |
DISTI #
MAX52K600D
|
Avnet Americas | Resistor Ultra Precision Transfer Molded 52.6kOhm 0.5% Radial - Bulk (Alt: MAX52K600D) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3192 / $10.7602 | Buy Now |