MAX5389MAUD+T
Description: Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C

Overview of MAX5389MAUD+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for MAX5389MAUD+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5389MAUD+T
Mouser Electronics Digital Potentiometer ICs Dual, 256-Tap, Volatile, Low-Voltage Lin RoHS: Compliant 0
  • 2,500 $1.6400
  • 5,000 $1.5700
$1.5700 / $1.6400 Order Now
Analog Devices Inc Dual, 256-Tap, Volatile, Low-V Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $1.2600
  • 2,500 $1.6492
  • 5,000 $1.5761
$1.2600 / $1.6492 Buy Now

CAD Models for MAX5389MAUD+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5389MAUD+T by Analog Devices Inc

MAX5389MAUD+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
14-TSSOP_4.4-4.4_MM
Pin Count
14
Manufacturer Package Code
14-TSSOP_4.4-4.4_MM
Date Of Intro
2010-02-23
Samacsys Manufacturer
Analog Devices
Bandwidth-Nom
0.15 kHz
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
2
Number of Positions
256
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Peak Reflow Temperature (Cel)
260
Resistance Law
LINEAR
Resistance Tolerance-Max
25%
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Coefficient-Nom
35 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
50000 Ω
Want to compare parts?
  1. MAX5389MAUD+T
    Analog Devices Inc
    Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5389MAUD+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5389MAUD+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5389MAUD+T would you like to use for your alert(s)?
  • Please alert me when MAX5389MAUD+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5389MAUD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5389MAUD+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5389MAUD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5389MAUD+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5389MAUD+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: