MAX5389MAUD+T
Description: Digital Potentiometer,

Overview of MAX5389MAUD+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for MAX5389MAUD+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX5389MAUD+T-ND
DigiKey IC DGT POT 50KOHM 256TAP 14TSSOP Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.6492
  • 5,000 $1.5761
$1.5761 / $1.6492 Buy Now

CAD Models for MAX5389MAUD+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX5389MAUD+T by Maxim Integrated Products

MAX5389MAUD+T
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Bandwidth-Nom
0.15 kHz
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
2
Number of Positions
256
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Peak Reflow Temperature (Cel)
260
Resistance Law
LINEAR
Resistance Tolerance-Max
25%
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Coefficient-Nom
35 ppm/°C
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
50000 Ω
Want to compare parts?
  1. MAX5389MAUD+T
    Maxim Integrated Products
    Digital Potentiometer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5389MAUD+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5389MAUD+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5389MAUD+T would you like to use for your alert(s)?
  • Please alert me when MAX5389MAUD+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5389MAUD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5389MAUD+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5389MAUD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5389MAUD+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5389MAUD+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: