Part Details for MAX5391LATE+T by Maxim Integrated Products
Overview of MAX5391LATE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX5391LATE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5391LATE+TCT-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 16TQFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.9250 / $5.4300 | Buy Now |
|
Rochester Electronics | MAX5391 Dual 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.9100 / $2.2500 | Buy Now |
Part Details for MAX5391LATE+T
MAX5391LATE+T CAD Models
MAX5391LATE+T Part Data Attributes
|
MAX5391LATE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5391LATE+T
Maxim Integrated Products
Digital Potentiometer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |