-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 256-Tap, Volatile, Low-Voltage, Linear Taper Digital Potentiometer, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5392MAUE+
|
Mouser Electronics | Digital Potentiometer ICs Dual, 256-Tap, Volatile, Low-Voltage, Linear Taper Digital Potentiometer RoHS: Compliant | 815 |
|
$2.3300 / $4.6600 | Buy Now |
|
Analog Devices Inc | Dual, 256-Tap, Volatile, Low-V Min Qty: 1 Package Multiple: 1 | 4267 |
|
$2.0300 / $4.6600 | Buy Now |
|
Ameya Holding Limited | Dual, 256-Tap, Volatile, Low-Voltage, Linear Taper Digital Potentiometer | 4267 |
|
RFQ | |
DISTI #
3918590
|
Farnell | DIGITAL POTENTIOMETER, 50KOHM, 256 STEPS RoHS: Compliant Min Qty: 96 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$3.2652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5392MAUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5392MAUE+
Analog Devices Inc
Dual, 256-Tap, Volatile, Low-Voltage, Linear Taper Digital Potentiometer, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-02-23 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 25% | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω |