Part Details for MAX5406EUM+T by Maxim Integrated Products
Overview of MAX5406EUM+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5406EUM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX5406 Audio Processor With Pushbutton Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$3.3200 / $3.9000 | Buy Now |
Part Details for MAX5406EUM+T
MAX5406EUM+T CAD Models
MAX5406EUM+T Part Data Attributes
|
MAX5406EUM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5406EUM+T
Maxim Integrated Products
Digital Potentiometer, 1 Func, 10000ohm, Push-button Control Interface, PDSO48, 6.10 MM BODY, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM BODY, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Interface | PUSH-BUTTON | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 6.1 mm |
Alternate Parts for MAX5406EUM+T
This table gives cross-reference parts and alternative options found for MAX5406EUM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5406EUM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5406EUM | Digital Potentiometer, 1 Func, 10000ohm, Push-button Control Interface, PDSO48, 6.10 MM BODY, TSSOP-48 | Maxim Integrated Products | MAX5406EUM+T vs MAX5406EUM |
MAX5406EUM+ | Digital Potentiometer, 1 Func, 10000ohm, Push-button Control Interface, PDSO48, 6.10 MM BODY, TSSOP-48 | Maxim Integrated Products | MAX5406EUM+T vs MAX5406EUM+ |