-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-Tap, Nonvolatile, I<sup>2</sup>C-Interface, Digital Potentiometers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4918
|
Newark | Digital Pot, 100K, Single, Tdfn-8, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices MAX5418LETA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX5418LETAT
|
Mouser Electronics | Digital Potentiometer ICs 256-Tap, Nonvolatile, IC-Interface, Digital Potentiometers RoHS: Compliant | 478 |
|
$3.1100 / $6.5600 | Buy Now |
|
Analog Devices Inc | 256-Tap, Nonvolatile, I²C-Inte Min Qty: 1 Package Multiple: 1 | 32052 |
|
$3.2911 / $6.5600 | Buy Now |
DISTI #
2515913
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.3178 / $6.9164 | Buy Now |
DISTI #
2515913RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.3178 / $5.0839 | Buy Now |
DISTI #
2515913RL
|
Farnell | DIGITAL POT, 100K, SINGLE, TDFN-8 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.2528 | Buy Now |
DISTI #
2515913
|
Farnell | DIGITAL POT, 100K, SINGLE, TDFN-8 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.2528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5418LETA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5418LETA+T
Analog Devices Inc
256-Tap, Nonvolatile, I<sup>2</sup>C-Interface, Digital Potentiometers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-02-18 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.05 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX5418LETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5418LETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5418LETA-T | Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, TDFN-8 | Maxim Integrated Products | MAX5418LETA+T vs MAX5418LETA-T |
MAX5418LETA+ | Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX5418LETA+T vs MAX5418LETA+ |