Part Details for MAX5419LETA+T by Analog Devices Inc
Overview of MAX5419LETA+T by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5419LETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5419LETAT
|
Mouser Electronics | Digital Potentiometer ICs 256-Tap, Nonvolatile, IC-Interface, Digital Potentiometers RoHS: Compliant | 20376 |
|
$3.1200 / $6.2700 | Buy Now |
DISTI #
V72:2272_26382305
|
Arrow Electronics | Digital Potentiometer 200kOhm 256POS Non-Volatile Linear 8-Pin TDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 Container: Cut Strips | Americas - 2031 |
|
$3.1420 / $4.5650 | Buy Now |
|
Analog Devices Inc | 256-Tap, Nonvolatile, I²C-Inte Min Qty: 1 Package Multiple: 1 | 1363 |
|
$3.2911 / $6.5600 | Buy Now |
DISTI #
68404500
|
Verical | Digital Potentiometer 200kOhm 256POS Non-Volatile Linear 8-Pin TDFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 2031 |
|
$3.1420 / $4.5650 | Buy Now |
|
Ameya Holding Limited | 256-Tap, Nonvolatile, I²C-Interface, Digital Potentiometers | 369 |
|
RFQ | |
DISTI #
2515915
|
element14 Asia-Pacific | DIGITAL POT, 200K, SINGLE, TDFN-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 278 |
|
$3.1682 / $6.3217 | Buy Now |
DISTI #
2515915RL
|
element14 Asia-Pacific | DIGITAL POT, 200K, SINGLE, TDFN-8 RoHS: Compliant Min Qty: 100 Container: Reel | 278 |
|
$3.1682 / $4.6561 | Buy Now |
DISTI #
2515915
|
Farnell | DIGITAL POT, 200K, SINGLE, TDFN-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 278 |
|
$3.2285 / $5.9923 | Buy Now |
DISTI #
2515915RL
|
Farnell | DIGITAL POT, 200K, SINGLE, TDFN-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 278 |
|
$3.2285 / $4.4220 | Buy Now |
Part Details for MAX5419LETA+T
MAX5419LETA+T CAD Models
MAX5419LETA+T Part Data Attributes:
|
MAX5419LETA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5419LETA+T
Analog Devices Inc
256-Tap, Nonvolatile, I<sup>2</sup>C-Interface, Digital Potentiometers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2004-02-18 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NON VOLATILE MEMORY | |
Bandwidth-Nom | 0.025 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 200000 Ω | |
Width | 3 mm |