MAX5419PETA+
Description: 256-Tap, Nonvolatile, I<sup>2</sup>C-Interface, Digital Potentiometers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C

Overview of MAX5419PETA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX5419PETA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5419PETA+
Mouser Electronics Digital Potentiometer ICs 256-Tap, Nonvolatile, IC-Interface, Digi RoHS: Compliant 148
  • 1 $8.1200
  • 10 $5.5800
  • 100 $4.7500
  • 500 $4.1200
  • 1,000 $3.9200
$3.9200 / $8.1200 Buy Now
Analog Devices Inc 256-Tap, Nonvolatile, IC-Inter Package Multiple: 1 22
  • 1 $9.1200
  • 10 $6.2990
  • 25 $5.5720
  • 100 $4.7583
  • 250 $4.3639
  • 500 $4.1237
  • 1,000 $3.9242
  • 2,500 $3.8125
$3.8125 / $9.1200 Buy Now

CAD Models for MAX5419PETA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5419PETA+ by Analog Devices Inc

MAX5419PETA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-LFCSP-3X3X0.75
Package Description
3 X 3 MM, ROHS COMPLIANT, TDFN-8
Pin Count
8
Manufacturer Package Code
8-LFCSP-3X3X0.75
Reach Compliance Code
compliant
Date Of Intro
2004-02-18
Samacsys Manufacturer
Analog Devices
Additional Feature
NON VOLATILE MEMORY
Bandwidth-Nom
0.025 kHz
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
256
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
0.8 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Coefficient-Nom
35 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
200000 Ω
Width
3 mm
Want to compare parts?
  1. MAX5419PETA+
    Analog Devices Inc
    256-Tap, Nonvolatile, I<sup>2</sup>C-Interface, Digital Potentiometers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX5419PETA+

This table gives cross-reference parts and alternative options found for MAX5419PETA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5419PETA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5419PETA Digital Potentiometer, 1 Func, 200000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, TDFN-8 Maxim Integrated Products MAX5419PETA+ vs MAX5419PETA
MAX5419PETA+ Digital Potentiometer, 1 Func, 200000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 Maxim Integrated Products MAX5419PETA+ vs MAX5419PETA+
Part Number Description Manufacturer Compare
MAX5419PETA+ Digital Potentiometer, 1 Func, 200000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 Maxim Integrated Products MAX5419PETA+ vs MAX5419PETA+
MAX5419PETA Digital Potentiometer, 1 Func, 200000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, TDFN-8 Maxim Integrated Products MAX5419PETA+ vs MAX5419PETA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5419PETA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5419PETA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5419PETA+ would you like to use for your alert(s)?
  • Please alert me when MAX5419PETA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5419PETA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5419PETA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5419PETA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5419PETA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5419PETA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: